Cart

SG7050CAN 7,372800M OSC TJGA RoHSconf

EPSON X1G004481004000

image shown is a representation only

EPSON

SG7050CAN 7,372800M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q7,372800 MHZ SG7050CAN OSC
Rutronik No.: QUARZ7262
Unit Pack: 1000
MOQ: 1000
package: SG7050CAN
Packaging: REEL
In Stock
0.7709 $
770.90 $

Prices

1,000 0.7709 $
2,000 0.6682 $
4,000 0.6617 $
5,000 0.6553 $

Parameter

Frequency
7.3728 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G004481004000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?