Cart

SG5032CAN 50,000000M OSC TJGA RoHSconf

EPSON X1G004451000800

image shown is a representation only

EPSON

SG5032CAN 50,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6766
Unit Pack: 1000
MOQ: 1000
package: SG5032CAN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.472 $
472.00 $

Prices

1,000 0.472 $
5,000 0.4582 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004451000800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?