SG-8018CA 29,491200M OSC TJHPA
SG-8018CA 29,491200M OSC TJHPA
Supplier: EPSON
Matchcode: Q29,491200 MHZ SG-8018CA OSC
Rutronik No.: QUARZ7704
Unit Pack: 1000
MOQ: 1000
package: SG-8018CA
Packaging: REEL
Parameter
- Frequency
- 29.4912 MHz
- Package
- SG-8018CA
- Supply voltage
- 3.3 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 7 mm
- Width
- 5 mm
- Height
- 1.3 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- X1G005571008300
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks