Cart

SG-8003CA 25,0000M 3,3V OSC RoHSconf

EPSON X1G003241005700

image shown is a representation only

EPSON

SG-8003CA 25,0000M 3,3V OSC
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8003CA OSC
Rutronik No.: QUARZ7158
Unit Pack: 1000
MOQ: 1000
package: SG-8003CA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
0.9102 $
910.20 $

Prices

1,000 0.9102 $
2,000 0.7888 $
3,000 0.7812 $
5,000 0.7736 $
Article with this quantity is not orderable.

Parameter

Frequency
25 MHz
Package
SG-8003CA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G003241005700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?