Cart

SG-8003CA 24,000000M OSC PCL RoHSconf

EPSON X1G003  24,000000M 3,3V PCL

image shown is a representation only

EPSON

SG-8003CA 24,000000M OSC PCL
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG-8003CA OSC
Rutronik No.: QUARZ5712
Unit Pack: 1
MOQ: 10
package: SG-8003CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.29 $
62.90 $

Prices

10 6.29 $
50 2.51 $

Parameter

Frequency
24 MHz
Package
SG-8003CA
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Length
7 mm
Width
5 mm
Height
1.4 mm
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
X1G003 24,000000M 3,3V PCL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?