Cart

SG-8002 OBSOLETE LTB:01Dec2019 RoHSconf

EPSON Q3323LB01000214

image shown is a representation only

EPSON

SG-8002 OBSOLETE LTB:01Dec2019
Supplier: Epson Electronics
Matchcode: QBLANK SG-8002LB OSC
Rutronik No.: QUARZ2584
Unit Pack: 1
MOQ: 1
package: SG-8002LB
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/01/2019
3.24 $
3.24 $

Prices

1 3.24 $
2,000 2.79 $

Parameter

Package
SG-8002LB
Supply voltage
5 V
Temp.range
-20+70 °C
Length
5 mm
Width
2.8 mm
Height
1.2 mm
Output
5TTL
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3323LB01000214
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?