Cart

SG-8002JF OBSOLETE LTB:31Jan19 RoHSconf

EPSON Q3308JF41106800

image shown is a representation only

EPSON

SG-8002JF OBSOLETE LTB:31Jan19
Supplier: Epson Electronics
Matchcode: Q16,670000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ7163
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2019
1.38 $
1,380.00 $

Prices

1,000 1.38 $
3,000 1.34 $

Parameter

Frequency
16.67 MHz
Package
SG-8002JF
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7.1 mm
Width
5.1 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3308JF41106800
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?