Cart

SG-8002JC 100,000000M OSC PCB RoHSconf

EPSON Q3307JC41044501

image shown is a representation only

EPSON

SG-8002JC 100,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ SG-8002JC OSC
Rutronik No.: QUARZ7384
Unit Pack: 1
MOQ: 1
package: SG-8002JC
Packaging: REEL
On request
8.59 $
8.59 $

Prices

1 8.59 $
2 7.45 $
5 7.38 $
28 7.30 $

Parameter

Frequency
100 MHz
Package
SG-8002JC
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5.8 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3307JC41044501
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?