Cart

SG-8002DC Blank programable OSC RoHSconf

EPSON Q3204DC01000200

image shown is a representation only

EPSON

SG-8002DC Blank programable OSC
Supplier: Epson Electronics
Matchcode: QBLANK SG-8002DC OSC
Rutronik No.: QUARZ2340
Unit Pack: 35
MOQ: 1000
package: SG-8002DC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
2,101.05 $

Prices

1,000 3.11 $
1,015 2.07 $

Parameter

Package
SG-8002DC
Supply voltage
5 V
Temp.range
-20+70 °C
Length
13.7 mm
Width
6.6 mm
Height
5.3 mm
Output
5TTL
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q3204DC01000200
ECCN
EAR99
Customs Tariff No.
85437090120
Country
Malaysia
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?