Cart

SG-8002CE 25,000000M OSC PCB RoHSconf

EPSON Q3321CE40003101

image shown is a representation only

EPSON

SG-8002CE 25,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8002CE OSC
Rutronik No.: QUARZ7395
Unit Pack: 1
MOQ: 1
package: SG-8002CE
Packaging: REEL
On request
10.54 $
10.54 $

Prices

1 10.54 $
1,000 9.08 $

Parameter

Frequency
25 MHz
Package
SG-8002CE
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3321CE40003101
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?