Cart

SG-8002CA 32,000000M OSC PHM RoHSconf

EPSON Q3309CA_32.000000 PHM

image shown is a representation only

EPSON

SG-8002CA 32,000000M OSC PHM
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ5001
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.77 $
7.77 $

Prices

1 7.77 $
50 3.96 $

Parameter

Frequency
32 MHz
Package
SG-8002CA
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3309CA_32.000000 PHM
ECCN
EAR99
Customs Tariff No.
85437090450
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?