Cart

SG-8002CA 25,000000M OSC PCC RoHSconf

EPSON Q3309CA40000900

image shown is a representation only

EPSON

SG-8002CA 25,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ2858
Unit Pack: 1000
MOQ: 1000
package: SG-8002CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
1,620.00 $

Prices

1,000 1.62 $
3,000 1.45 $

Parameter

Frequency
25.000000 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA40000900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?