Cart

SG-8002CA 20,000000M OSC PCB RoHSconf

EPSON Q3309CA40000400

image shown is a representation only

EPSON

SG-8002CA 20,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-8002CA OSC
Rutronik No.: QUARZ2974
Unit Pack: 1
MOQ: 1
package: SG-8002CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.76 $
1.76 $

Prices

1 1.76 $
5,000 1.70 $

Parameter

Frequency
20.000000 MHz
Package
SG-8002CA
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3309CA40000400
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?