Cart

SG-636PCW OBSOLETE LTB:01Dec19 RoHSconf

EPSON Q33636W42005500

image shown is a representation only

EPSON

SG-636PCW OBSOLETE LTB:01Dec19
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-636PCW OSC
Rutronik No.: QUARZ6905
Unit Pack: 1000
MOQ: 1000
package: SG-636
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/01/2019
1.27 $
1,270.00 $

Prices

1,000 1.27 $
2,000 1.1061 $
3,000 1.0954 $
4,000 1.0848 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Height
2.7 mm
Width
5.8 mm
Length
10.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-636
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q33636W42005500
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?