Cart

SG-615PTJ 48,000000M OSC C 5V RoHSconf

EPSON Q33615J31001000

image shown is a representation only

EPSON

SG-615PTJ 48,000000M OSC C 5V
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ SG-615PTJ
Rutronik No.: QUARZ2228
Unit Pack: 1000
MOQ: 1000
package: SG-615
Packaging: REEL
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
5,000 1.26 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-20+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
50 pF
Height
4.7 mm
Width
9.8 mm
Length
14 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
SG-615
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33615J31001000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?