SG-310 OBSOLETE LTB:28Sept2022
image shown is a representation only
SG-310 OBSOLETE LTB:28Sept2022
Supplier: EPSON
Matchcode: Q26,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ8145
Unit Pack: 2000
MOQ: 1000
package: SG-310
Packaging: REEL
Parameter
- Frequency
- 26 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Supply voltage
- 1,8 V
- Automotive
- NO
- Package
- SG-310
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q33310FE0019714
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks