Cart

SG-310 OBSOLETE LTB:30Sept2022 RoHSconf

EPSON Q33310F70060914

image shown is a representation only

EPSON

SG-310 OBSOLETE LTB:30Sept2022
Supplier: Epson Electronics
Matchcode: Q4,915200 MHZ SG-310 OSC
Rutronik No.: QUARZ6741
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2022
0.8021 $
802.10 $

Prices

1,000 0.8021 $
2,000 0.7836 $
3,000 0.7651 $
5,000 0.7404 $
6,000 0.7157 $

Parameter

Frequency
4.9152 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-310
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33310F70060914
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?