Cart

SG-310 20,000000M OSC SCF M RoHSconf

EPSON Q33310F70017614

image shown is a representation only

EPSON

SG-310 20,000000M OSC SCF M
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-310 OSC
Rutronik No.: QUARZ5170
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
In Stock
0.6858 $
685.80 $

Prices

1,000 0.6858 $
2,000 0.67 $
3,000 0.6542 $
5,000 0.6331 $
7,000 0.612 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-310
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33310F70017614
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?