SG-310 14,745600M OSC SCF C RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: Q14,745600 MHZ SG-310 OSC
Rutronik No.: QUARZ7356
Unit Pack: 1000
MOQ: 1000
package: SG-310
Packaging: REEL
Parameter
- Frequency
- 14.7456 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-100 ppm
- Load capacity
- 15 pF
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- SG-310
- Leadfree Defin.
- 4
- Packaging
- REEL
- Supplier Part
- Q33310F70015414
- ECCN
- EAR99
- Customs Tariff No.
- 85437090450
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks