Cart

SG-211 12,288000M OSC SCE H RoHSconf

EPSON X1G003621012512

image shown is a representation only

EPSON

SG-211 12,288000M OSC SCE H
Supplier: Epson Electronics
Matchcode: Q12,288000 MHZ SG-211 OSC
Rutronik No.: QUARZ7061
Unit Pack: 250
MOQ: 250
package: SG-211
Packaging: REEL
On request
0.8249 $
206.23 $

Prices

250 0.8249 $
500 0.7149 $
750 0.708 $
1,750 0.7011 $

Parameter

Frequency
12.288 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-20 ppm
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-211
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003621012512
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?