Cart

SG-210 40,000000M OSC SCB M RoHSconf

EPSON Q33210B70006514

image shown is a representation only

EPSON

SG-210 40,000000M OSC SCB M
Supplier: Epson Electronics
Matchcode: Q40,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ6587
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
On request
0.6176 $
617.60 $

Prices

1,000 0.6176 $
2,000 0.6033 $
3,000 0.5891 $
4,000 0.5701 $
5,000 0.5511 $

Parameter

Frequency
40 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33210B70006514
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?