Cart

SG-210 4,000000M OSC SCB L RoHSconf

EPSON Q33210B70005214

image shown is a representation only

EPSON

SG-210 4,000000M OSC SCB L
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ4087
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
Best Choice
In Stock
0.6562 $
656.20 $

Prices

1,000 0.6562 $
2,000 0.6411 $
3,000 0.6259 $
4,000 0.6057 $
5,000 0.5855 $

Parameter

Frequency
4 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
22 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33210B70005214
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?