Cart

SG-210 14,745600M OSC STF L RoHSconf

EPSON X1G004171002511

image shown is a representation only

EPSON

SG-210 14,745600M OSC STF L
Supplier: Epson Electronics
Matchcode: Q14,745600 MHZ SG-210STF OSC
Rutronik No.: QUARZ5648
Unit Pack: 1
MOQ: 1
package: SG-210STF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.52 $
0.52 $

Prices

1 0.52 $
3,000 0.496 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-210STF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004171002511
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?