Q41A46552000300
Q41A46552000300
Description:
RA-4565SA 5+/-23ppm (B) PT OBSOLETE !
Supplier:
EPSON
Matchcode:
RA-4565SA (B)
Rutronik No.:
QUARZ6420
Unit Pack:
1000
MOQ:
1000
package:
RA-4565SA
Packaging:
REEL
- Package
- RA-4565SA
- Temp.range
- -40+125 °C
- Tolerance
- +5+/-23 ppm
- l max
- 10,1 mm
- w max
- 5 mm
- h. max
- 3,2 mm
- Type
- SMD
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks