Cart

OBSOLETE LTB 31.March 2011 RoHSconf

EPSON Q33615021013700

image shown is a representation only

EPSON

OBSOLETE LTB 31.March 2011
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ SG-615PH OSC
Rutronik No.: QUARZ2769
Unit Pack: 1000
MOQ: 1000
package: SG-615
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2011
1.01 $
1,010.00 $

Prices

1,000 1.01 $
5,000 0.9796 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
50 pF
Height
4.7 mm
Width
9.8 mm
Length
14 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-615
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33615021013700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?