Cart

MC-156 32,768kHz 12,5pF 20ppm RoHSconf

EPSON Q13MC1561000414

image shown is a representation only

EPSON

MC-156 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-156
Rutronik No.: QUARZ6519
Unit Pack: 1000
MOQ: 1000
package: MC-156
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.74 $
740.00 $

Prices

1,000 0.74 $
5,000 0.7137 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
1.5 mm
Width/ Diameter
3.3 mm
Length
7.1 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
65000 Ohm
Automotive
NO
Package
MC-156
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13MC1561000414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?