Cart

MA-505 14,745600M 16pF 50ppm RoHSconf

EPSON Q22MA5051044200

image shown is a representation only

EPSON

MA-505 14,745600M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q14,745600 MHZ MA-505
Rutronik No.: QUARZ2364
Unit Pack: 1000
MOQ: 1000
package: MA-505
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.69 $
690.00 $

Prices

1,000 0.69 $
5,000 0.6689 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
4.6 mm
Width
5.08 mm
Length
13.46 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
50 Ohm
Automotive
NO
Package
MA-505
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA5051044200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?