Cart

MA-406 OBSOLETE LTB:30Sept2020 RoHSconf

EPSON Q22MA4061000700

image shown is a representation only

EPSON

MA-406 OBSOLETE LTB:30Sept2020
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ MA-406
Rutronik No.: QUARZ2129
Unit Pack: 1000
MOQ: 3000
package: MA-406
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2020
1.0977 $
3,293.10 $

Prices

3,000 1.0977 $
6,000 1.0326 $

Parameter

Frequency
4 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4061000700
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?