Cart

MA-406 24,000000M 16pF 30ppm RoHSconf

EPSON Q22MA4061148800

image shown is a representation only

EPSON

MA-406 24,000000M 16pF 30ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ MA-406
Rutronik No.: QUARZ7595
Unit Pack: 1000
MOQ: 3000
package: MA-406
Packaging: REEL
On request
0.7317 $
2,195.10 $

Prices

3,000 0.7317 $
6,000 0.6781 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
3.7 mm
Width
4.8 mm
Length
11.7 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4061148800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?