Cart

MA-406 20.000000M 16pF 50ppm RoHSconf

EPSON Q22MA4061057900

image shown is a representation only

EPSON

MA-406 20.000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ MA-406
Rutronik No.: QUARZ2150
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.55 $
550.00 $

Prices

1,000 0.55 $
5,000 0.5311 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA4061057900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?