Cart

MA-406 20.000000M 16pF 30ppm RoHSconf

EPSON Q22MA4062165000

image shown is a representation only

EPSON

MA-406 20.000000M 16pF 30ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ MA-406
Rutronik No.: QUARZ3665
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
On request
0.6572 $
657.20 $

Prices

1,000 0.6572 $
2,000 0.5359 $
3,000 0.5309 $
4,000 0.5258 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4062165000
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?