Cart

MA-406 8,000000M 12pF 50ppm RoHSconf

EPSON Q22MA4061097100

image shown is a representation only

EPSON

MA-406 8,000000M 12pF 50ppm
Supplier: Epson Electronics
Matchcode: Q8,000000 MHZ MA-406
Rutronik No.: QUARZ6555
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6484 $
648.40 $

Prices

1,000 0.6484 $
5,000 0.629 $

Parameter

Frequency
8 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
12 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
Tolerance
+/-50 ppm
ESR max.
80 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA4061097100
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?