Cart

MA-306 27,000000M 16pF 50ppm RoHSconf

EPSON Q22MA3061009214

image shown is a representation only

EPSON

MA-306 27,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q27,000000 MHZ MA-306
Rutronik No.: QUARZ3702
Unit Pack: 1000
MOQ: 9000
package: MA-306
Packaging: REEL
On request
0.6505 $
5,854.50 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
2.54 mm
Width
3.2 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA3061009214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?