Cart

MA-306 25,000000M 16pF 50ppm RoHSconf

EPSON Q22MA3061007114

image shown is a representation only

EPSON

MA-306 25,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ MA-306
Rutronik No.: QUARZ2784
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.96 $
960.00 $

Prices

1,000 0.96 $
5,000 0.926 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
2.54 mm
Width
3.2 mm
Length
8 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA3061007114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?