Cart

FC1610AN 32,768kHz 12,5pF 20ppm RoHSconf

EPSON

FC1610AN 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC1610AN
Rutronik No.: QUARZ6857
Unit Pack: 250
MOQ: 1000
package: FC1610AN
Packaging: REEL
On request
2.11 $
2,110.00 $

Prices

1,000 2.11 $
2,000 2.09 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
90000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
0.5 mm
Width/ Diameter
1 mm
Length
1.6 mm
Automotive
NO
Package
FC1610AN
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1A000121000512
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?