Cart

FC-135 32,768kHz 12,5pF 10ppm RoHSconf

EPSON Q13FC1350000514

image shown is a representation only

EPSON

FC-135 32,768kHz 12,5pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-135
Rutronik No.: QUARZ5024
Unit Pack: 1000
MOQ: 1000
package: FC-135
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.23 $
230.00 $

Prices

1,000 0.23 $
5,000 0.2254 $

Parameter

Frequency
32.768000 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
70000 Ohm
Automotive
NO
Package
FC-135
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13FC1350000514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?