Cart

FC-135 32,768kHz 9pF 10ppm RoHSconf

EPSON Q13FC1350000600

image shown is a representation only

EPSON

FC-135 32,768kHz 9pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-135
Rutronik No.: QUARZ6632
Unit Pack: 3000
MOQ: 3000
package: FC-135
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
ESR max.
70000 Ohm
Load capacity
9 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
FC-135
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13FC1350000600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?