Cart

FC-12M 32,768kHz 12,5pF 20ppm RoHSconf

EPSON X1A000061000201

image shown is a representation only

EPSON

FC-12M 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-12M
Rutronik No.: QUARZ5954
Unit Pack: 1
MOQ: 1
package: FC-12M
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
2.37 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
0.6 mm
Width/ Diameter
1.2 mm
Length
2.05 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
90000 Ohm
Automotive
NO
Package
FC-12M
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
X1A000061000201
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?