Cart

FA2016AN 24,000000M 8pF 10ppm RoHSconf

EPSON X1E000351001411

image shown is a representation only

EPSON

FA2016AN 24,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA2016AN
Rutronik No.: QUARZ6846
Unit Pack: 1000
MOQ: 1000
package: FA2016AN
Packaging: REEL
In Stock
On request
On request

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA2016AN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000351001411
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?