Cart

FA-238V 14,318180M 12pF 30ppm RoHSconf

EPSON Q22FA23V0039714

image shown is a representation only

EPSON

FA-238V 14,318180M 12pF 30ppm
Supplier: Epson Electronics
Matchcode: Q14,318180 MHZ FA-238V
Rutronik No.: QUARZ6219
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.28 $
280.00 $

Prices

1,000 0.28 $
5,000 0.2762 $

Parameter

Frequency
14.31818 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0039714
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?