Cart

FA-238V 13,000000M 20pF 30ppm RoHSconf

EPSON Q22FA23V0003014

image shown is a representation only

EPSON

FA-238V 13,000000M 20pF 30ppm
Supplier: Epson Electronics
Matchcode: Q13,000000 MHZ FA-238V
Rutronik No.: QUARZ7161
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
In Stock
0.2658 $
265.80 $

Prices

1,000 0.2658 $
2,000 0.2392 $
3,000 0.237 $
4,000 0.2348 $
7,000 0.2304 $

Parameter

Frequency
13 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA23V0003014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?