Cart

FA-238V 12,000000M 12pF 50ppm RoHSconf

EPSON Q22FA23V0023814

image shown is a representation only

EPSON

FA-238V 12,000000M 12pF 50ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ FA-238V
Rutronik No.: QUARZ5123
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.29 $
290.00 $

Prices

1,000 0.29 $
5,000 0.2779 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0023814
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?