Cart

FA-238A 24MHz 7pF 20ppm RoHSconf

EPSON X1E000341014914

image shown is a representation only

EPSON

FA-238A 24MHz 7pF 20ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-238A
Rutronik No.: QUARZ7788
Unit Pack: 1
MOQ: 1
package: FA-238A
Packaging: REEL
In Stock
0.3233 $
0.32 $

Prices

1 0.3233 $
2,000 0.3108 $
3,000 0.3059 $
4,000 0.2934 $
7,000 0.2835 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+125 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
7 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
AEC-Q(200)
Package
FA-238A
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000341014914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?