Cart

FA-238A 16,384000M 8pF 15ppm RoHSconf

EPSON X1E000341006514

image shown is a representation only

EPSON

FA-238A 16,384000M 8pF 15ppm
Supplier: Epson Electronics
Matchcode: Q16,384000 MHZ FA-238A
Rutronik No.: QUARZ6197
Unit Pack: 1000
MOQ: 1000
package: FA-238A
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3283 $
328.30 $

Prices

1,000 0.3283 $
5,000 0.3184 $

Parameter

Frequency
16.384 MHz
Pins/ Pads
2
Temp.range
-40+125 °C
Load capacity
8 pF
Height
1 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-15 ppm
Stabil./ Temp.
+/-50 ppm
Automotive
AEC-Q(200)
Package
FA-238A
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000341006514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?