Cart

FA-238 48,000000M 12pF 50ppm RoHSconf

EPSON Q22FA2380008514

image shown is a representation only

EPSON

FA-238 48,000000M 12pF 50ppm
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ FA-238
Rutronik No.: QUARZ6747
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.186 $
186.00 $

Prices

1,000 0.186 $
5,000 0.1798 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380008514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?