Cart

FA-238 24,000000MHz 18pF 50ppm RoHSconf

EPSON Q22FA2380011414

image shown is a representation only

EPSON

FA-238 24,000000MHz 18pF 50ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 FA-238
Rutronik No.: QUARZ3462
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
Soon available
0.4362 $
436.20 $

Prices

1,000 0.4362 $
2,000 0.2576 $
3,000 0.2472 $
6,000 0.2451 $
9,000 0.2368 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Load capacity
18 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380011414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?