Cart

FA-238 16,000000M 8,0pF 50ppm RoHSconf

EPSON Q22FA2380130600

image shown is a representation only

EPSON

FA-238 16,000000M 8,0pF 50ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-238
Rutronik No.: QUARZ6703
Unit Pack: 3000
MOQ: 3000
package: FA-238
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1899 $
569.70 $

Prices

3,000 0.1899 $
6,000 0.1842 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-25+105 °C
Load capacity
8 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-150 ppm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380130600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?