Cart

FA-20H 27,000000M 9,0pF 10ppm RoHSconf

EPSON Q24FA20H0034500

image shown is a representation only

EPSON

FA-20H 27,000000M 9,0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q27,000000 MHZ FA-20H
Rutronik No.: QUARZ6845
Unit Pack: 3000
MOQ: 3000
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2894 $
868.20 $

Prices

3,000 0.2894 $
6,000 0.2807 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0034500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?