Cart

FA-20H 25,000000M 16pF 30ppm RoHSconf

EPSON Q24FA20H0039514

image shown is a representation only

EPSON

FA-20H 25,000000M 16pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-20H
Rutronik No.: QUARZ7233
Unit Pack: 1000
MOQ: 1000
package: FA-20H
Packaging: REEL
In Stock
0.4565 $
456.50 $

Prices

1,000 0.4565 $
2,000 0.2696 $
3,000 0.2587 $
6,000 0.2565 $
9,000 0.2478 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q24FA20H0039514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?