Cart

FA-20H 12,000000M 10pF 30ppm RoHSconf

EPSON Q24FA20H0015218

image shown is a representation only

EPSON

FA-20H 12,000000M 10pF 30ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ FA-20H
Rutronik No.: QUARZ7126
Unit Pack: 5000
MOQ: 5000
package: FA-20H
Packaging: REEL
On request
0.2527 $
1,263.50 $

Prices

5,000 0.2527 $
10,000 0.2485 $
15,000 0.2442 $
20,000 0.2379 $
25,000 0.2316 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q24FA20H0015218
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?